Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | NBV773Copy |
| Newark Part No. | 90W1888 |
| Product Range | NBV Series |
| Your Part Number | |
| Technical Datasheet |
21 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $131.590 |
| 5+ | $126.530 |
| 10+ | $122.480 |
| 25+ | $122.450 |
| 50+ | $121.500 |
| 100+ | $119.070 |
| 10000+ | $116.640 |
Price for:Each
Minimum: 1
Multiple: 1
$131.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | NBV773Copy |
| Newark Part No. | 90W1888 |
| Product Range | NBV Series |
| Technical Datasheet | |
| Enclosure Type | Small |
| Enclosure Material | Polyester (PET) |
| External Height - Metric | 178mm |
| External Width - Metric | 178mm |
| External Depth - Metric | 78mm |
| IP Rating | IP66 |
| Body Color | Gray |
| NEMA Rating | NEMA 3, 3R, 3S, 4, 4X, 12, 13 |
| External Height - Imperial | 7" |
| External Width - Imperial | 7" |
| External Depth - Imperial | 3.1" |
| Product Range | NBV Series |
| SVHC | To Be Advised |
Technical Specifications
| Enclosure Type | Small |
|---|---|
| External Height - Metric | 178mm |
| External Depth - Metric | 78mm |
| Body Color | Gray |
| External Height - Imperial | 7" |
| External Depth - Imperial | 3.1" |
| SVHC | To Be Advised |
| Enclosure Material | Polyester (PET) |
|---|---|
| External Width - Metric | 178mm |
| IP Rating | IP66 |
| NEMA Rating | NEMA 3, 3R, 3S, 4, 4X, 12, 13 |
| External Width - Imperial | 7" |
| Product Range | NBV Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
