Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $707.520 |
| 2+ | $672.150 |
| 5+ | $636.770 |
Price for:Each
Minimum: 1
Multiple: 1
$707.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBPCSL201604-KIT
Newark Part No.51AM8536
Enclosure TypeOutdoor / Weatherproof
Enclosure MaterialPolycarbonate
External Height - Metric590.6mm
External Width - Metric474.4mm
External Depth - Metric138.9mm
IP RatingIP66
Body Color-
NEMA RatingNEMA 4, 4X
External Height - Imperial23.25"
External Width - Imperial18.68"
External Depth - Imperial5.47"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Outdoor / Weatherproof
External Height - Metric
590.6mm
External Depth - Metric
138.9mm
Body Color
-
External Height - Imperial
23.25"
External Depth - Imperial
5.47"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
474.4mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
18.68"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
