Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $216.020 |
| 5+ | $201.790 |
| 10+ | $190.150 |
Price for:Each
Minimum: 1
Multiple: 1
$216.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBPCSL100803
Newark Part No.51AM8520
Enclosure TypeOutdoor / Weatherproof
Enclosure MaterialPolycarbonate
External Height - Metric336.6mm
External Width - Metric271.3mm
External Depth - Metric117.9mm
IP RatingIP66, IP68
Body Color-
External Height - Imperial13.25"
External Width - Imperial10.68"
External Depth - Imperial4.64"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Outdoor / Weatherproof
External Height - Metric
336.6mm
External Depth - Metric
117.9mm
Body Color
-
External Width - Imperial
10.68"
Product Range
-
Enclosure Material
Polycarbonate
External Width - Metric
271.3mm
IP Rating
IP66, IP68
External Height - Imperial
13.25"
External Depth - Imperial
4.64"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
