Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoNBPC14-W-LIDCopy
Newark Part No.74AH3802
Product RangeNBPC Series
Your Part Number
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $58.990 |
Price for:Each
Minimum: 1
Multiple: 1
$58.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBPC14-W-LIDCopy
Newark Part No.74AH3802
Product RangeNBPC Series
Cover TypeReplacement Cover
Cover MaterialPolycarbonate
Cover ColorClear
For Use WithL-Com NBPC Series 14" x 12" Enclosures
External Depth - Metric27.4mm
External Width - Metric319.4mm
External Height - Metric354.5mm
External Depth - Imperial1.08"
External Width - Imperial12.58"
External Height - Imperial13.96"
Product RangeNBPC Series
SVHCTo Be Advised
Technical Specifications
Cover Type
Replacement Cover
Cover Color
Clear
External Depth - Metric
27.4mm
External Height - Metric
354.5mm
External Width - Imperial
12.58"
Product Range
NBPC Series
Cover Material
Polycarbonate
For Use With
L-Com NBPC Series 14" x 12" Enclosures
External Width - Metric
319.4mm
External Depth - Imperial
1.08"
External Height - Imperial
13.96"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
