Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoN620P-C19-20-15F
Newark Part No.49AM5607
Product RangeN620P-C19-20 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $46.600 |
| 5+ | $43.780 |
| 10+ | $41.220 |
| 25+ | $39.170 |
| 50+ | $37.120 |
Price for:Each
Minimum: 1
Multiple: 1
$46.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoN620P-C19-20-15F
Newark Part No.49AM5607
Product RangeN620P-C19-20 Series
Connector to ConnectorNEMA 6-20P to IEC 60320 C19
Cable Length - Metric4.57m
Current Rating20A
Voltage Rating250V
Jacket ColorBlack
Product RangeN620P-C19-20 Series
Cable Length - Imperial15ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 6-20P to IEC 60320 C19
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
15ft
Cable Length - Metric
4.57m
Voltage Rating
250V
Product Range
N620P-C19-20 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
