Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMICHD-HD-0.5Copy
Newark Part No.23AK7529
Product RangeMICHD-HD Series
Your Part Number
60 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $91.970 |
Price for:Each
Minimum: 1
Multiple: 1
$91.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMICHD-HD-0.5Copy
Newark Part No.23AK7529
Product RangeMICHD-HD Series
Connector Type AHDMI A Plug
Connector Type BHDMI D Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorBlack
Product RangeMICHD-HD Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
19.7"
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI D Plug
Cable Length - Metric
500mm
Product Range
MICHD-HD Series
Technical Docs (1)
Alternatives for MICHD-HD-0.5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
