Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMHD-MHD-1MCopy
Newark Part No.23AK7526
Product RangeMHD-MHD Series
Your Part Number
128 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.640 |
| 10+ | $33.450 |
| 25+ | $31.250 |
Price for:Each
Minimum: 1
Multiple: 1
$35.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMHD-MHD-1MCopy
Newark Part No.23AK7526
Product RangeMHD-MHD Series
Connector Type AMini HDMI Type C Plug
Connector Type BMini HDMI Type C Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeMHD-MHD Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini HDMI Type C Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
Mini HDMI Type C Plug
Cable Length - Metric
1m
Product Range
MHD-MHD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
