Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMHD-HD-2Copy
Newark Part No.72T2527
Product RangeMHD-HD Series
Your Part Number
113 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $61.990 |
Price for:Each
Minimum: 1
Multiple: 1
$61.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMHD-HD-2Copy
Newark Part No.72T2527
Product RangeMHD-HD Series
Connector Type AMini HDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeMHD-HD Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini HDMI Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
2m
Product Range
MHD-HD Series
Technical Docs (1)
Alternatives for MHD-HD-2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
