Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoM12M125A-0.5Copy
Newark Part No.23T7996
Product RangeM12M125A Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $62.930 |
| 5+ | $59.130 |
| 10+ | $55.330 |
Price for:Each
Minimum: 1
Multiple: 1
$62.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoM12M125A-0.5Copy
Newark Part No.23T7996
Product RangeM12M125A Series
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions5 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeM12M125A Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
19.7"
SVHC
To Be Advised
Connector Type B
M12 Plug
Cable Length - Metric
500mm
Product Range
M12M125A Series
Technical Docs (1)
Alternatives for M12M125A-0.5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
