Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $460.710 |
| 5+ | $430.360 |
| 10+ | $405.530 |
Price for:Each
Minimum: 1
Multiple: 1
$460.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCWB-48SC-WPCopy
Newark Part No.23AK7185
Enclosure TypeWall Mount
Enclosure MaterialCarbon Steel
External Height - Metric454.91mm
External Width - Metric404.88mm
External Depth - Metric119.89mm
IP RatingIP54
Body Color-
NEMA Rating-
External Height - Imperial17.91"
External Width - Imperial15.94"
External Depth - Imperial4.72"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
454.91mm
External Depth - Metric
119.89mm
Body Color
-
External Height - Imperial
17.91"
External Depth - Imperial
4.72"
SVHC
To Be Advised
Enclosure Material
Carbon Steel
External Width - Metric
404.88mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
15.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
