Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.690 |
| 5+ | $42.530 |
| 10+ | $40.440 |
| 25+ | $38.550 |
| 50+ | $36.280 |
| 100+ | $34.260 |
Price for:Each
Minimum: 1
Multiple: 1
$45.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCTR1007Copy
Newark Part No.47AJ3237
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Coaxial Cable Type-
Operating Frequency Max18GHz
Frequency Max18GHz
Connector TypeSMA
Connector GenderJack
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Coaxial Cable Type
-
Frequency Max
18GHz
Connector Gender
Jack
Product Range
-
Operating Frequency Min
-
Operating Frequency Max
18GHz
Connector Type
SMA
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
