
Need more?
| Quantity | Price |
|---|---|
| 1+ | $237.970 |
| 5+ | $223.600 |
| 10+ | $209.220 |
Product Information
Product Overview
LCPS-24048 is a LCPS series single output, DIN rail mount industrial power supply. It provides a cost-effective and reliable power source for a line of industrial Ethernet switches and media converter. The LCPS-24048 provides single output power at 48VDC at 240W. This unit can be installed on any standard 35mm DIN Rail and is NEC Class 2/ LPS compliant. This also provide protection against short circuits, overloads, and overvoltage. Application includes industrial Ethernet, factory automation, process control and process industry networking, IP enabled devices such as meters, valves or drives and IoT applications, SCADA (Supervisory Control and Data Acquisition), energy networks.
- Universal AC input/full range
- Cooling provided by free air convection
Technical Specifications
-
240W
-
-
-
-
Fixed
To Be Advised
1 Output
48V
-
-
-
-
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
