Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30708-6IN
Newark Part No.23AK7068
Product RangeLCCA30708 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $46.050 |
Price for:Each
Minimum: 1
Multiple: 1
$46.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30708-6IN
Newark Part No.23AK7068
Product RangeLCCA30708 Series
Connector to ConnectorSMA Jack to Free End
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Hand Formable
Connector Type ASMA Jack
Connector Type BFree End
Impedance50ohm
Jacket Color-
Product RangeLCCA30708 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to Free End
Cable Length - Metric
152.4mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
LCCA30708 Series
Cable Length - Imperial
6"
Coaxial Cable Type
0.047" Hand Formable
Connector Type B
Free End
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
