Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30706-FT3Copy
Newark Part No.23AK7058
Product RangeLCCA30706 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $45.050 |
Price for:Each
Minimum: 1
Multiple: 1
$45.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30706-FT3Copy
Newark Part No.23AK7058
Product RangeLCCA30706 Series
Cable Length - Imperial3ft
Connector to Connector90° N-Type Plug to TNC Bulkhead Jack
Cable Length - Metric914.4mm
Coaxial Cable TypeRG58
Connector Type AN Type Right Angle Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30706 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
LCCA30706 Series
Connector to Connector
90° N-Type Plug to TNC Bulkhead Jack
Coaxial Cable Type
RG58
Connector Type B
TNC Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30706-FT3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
