Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30700-FT10Copy
Newark Part No.23AK7008
Product RangeLCCA30700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $42.650 |
Price for:Each
Minimum: 1
Multiple: 1
$42.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30700-FT10Copy
Newark Part No.23AK7008
Product RangeLCCA30700 Series
Cable Length - Imperial10ft
Connector to Connector90° BNC Plug to 90° N-Type Plug
Cable Length - Metric3.05m
Coaxial Cable TypeRG58
Connector Type ABNC Right Angle Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30700 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
BNC Right Angle Plug
Impedance
50ohm
Product Range
LCCA30700 Series
Connector to Connector
90° BNC Plug to 90° N-Type Plug
Coaxial Cable Type
RG58
Connector Type B
N Type Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30700-FT10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
