Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30696-FT6
Newark Part No.23AK6981
Product RangeLCCA30696 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $37.090 |
| 5+ | $35.140 |
| 10+ | $33.380 |
| 25+ | $31.820 |
| 50+ | $30.260 |
| 100+ | $28.890 |
Price for:Each
Minimum: 1
Multiple: 1
$37.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30696-FT6
Newark Part No.23AK6981
Product RangeLCCA30696 Series
Cable Length - Imperial6ft
Connector to Connector90° N-Type Plug to 90° SMA Plug
Cable Length - Metric1.8m
Coaxial Cable TypeRG58
Connector Type AN Type Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30696 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.8m
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
LCCA30696 Series
Connector to Connector
90° N-Type Plug to 90° SMA Plug
Coaxial Cable Type
RG58
Connector Type B
SMA Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30696-FT6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
