Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30692-FT5Copy
Newark Part No.23AK6949
Product RangeLCCA30692 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $51.170 |
Price for:Each
Minimum: 1
Multiple: 1
$51.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30692-FT5Copy
Newark Part No.23AK6949
Product RangeLCCA30692 Series
Connector to Connector90° TNC Plug to N-Type Bulkhead Jack
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Coaxial Cable TypeRG58
Connector Type ATNC Right Angle Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30692 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° TNC Plug to N-Type Bulkhead Jack
Cable Length - Metric
1.5m
Connector Type A
TNC Right Angle Plug
Impedance
50ohm
Product Range
LCCA30692 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
RG58
Connector Type B
N Type Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30692-FT5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
