Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30692-FT1
Newark Part No.23AK6943
Product RangeLCCA30692 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $81.310 |
Price for:Each
Minimum: 1
Multiple: 1
$81.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30692-FT1
Newark Part No.23AK6943
Product RangeLCCA30692 Series
Connector to Connector90° TNC Plug to N-Type Bulkhead Jack
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Coaxial Cable TypeRG58
Connector Type ATNC Right Angle Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30692 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° TNC Plug to N-Type Bulkhead Jack
Cable Length - Metric
304.8mm
Connector Type A
TNC Right Angle Plug
Impedance
50ohm
Product Range
LCCA30692 Series
Cable Length - Imperial
1ft
Coaxial Cable Type
RG58
Connector Type B
N Type Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30692-FT1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
