Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30688-FT1Copy
Newark Part No.23AK6911
Product RangeLCCA30688 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $48.500 |
Price for:Each
Minimum: 1
Multiple: 1
$48.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30688-FT1Copy
Newark Part No.23AK6911
Product RangeLCCA30688 Series
Cable Length - Imperial1ft
Connector to ConnectorN-Type Bulkhead Jack to 90° BNC Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRG58
Connector Type AN Type Bulkhead Jack
Connector Type BBNC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30688 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
304.8mm
Connector Type A
N Type Bulkhead Jack
Impedance
50ohm
Product Range
LCCA30688 Series
Connector to Connector
N-Type Bulkhead Jack to 90° BNC Plug
Coaxial Cable Type
RG58
Connector Type B
BNC Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30688-FT1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
