Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30594-FT5Copy
Newark Part No.23AK6173
Product RangeLCCA30594 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $114.670 |
| 5+ | $107.620 |
| 10+ | $102.870 |
| 25+ | $98.520 |
Price for:Each
Minimum: 1
Multiple: 1
$114.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30594-FT5Copy
Newark Part No.23AK6173
Product RangeLCCA30594 Series
Technical Datasheet
Connector to ConnectorBNC Bulkhead Jack to 90° TNC Plug
Cable Length - Metric1.5m
Coaxial Cable Type0.085 Hand Formable
Connector Type ABNC Bulkhead Jack
Connector Type BTNC Right Angle Plug
Impedance50ohm
Product RangeLCCA30594 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Bulkhead Jack to 90° TNC Plug
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
TNC Right Angle Plug
Product Range
LCCA30594 Series
Cable Length - Metric
1.5m
Connector Type A
BNC Bulkhead Jack
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for LCCA30594-FT5
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
