Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30582-FT2Copy
Newark Part No.23AK6074
Product RangeLCCA30582 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $75.660 |
| 5+ | $71.090 |
| 10+ | $66.930 |
| 25+ | $63.610 |
| 50+ | $60.280 |
Price for:Each
Minimum: 1
Multiple: 1
$75.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30582-FT2Copy
Newark Part No.23AK6074
Product RangeLCCA30582 Series
Connector to Connector90° N-Type Plug to TNC Jack
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable Type0.085 Hand Formable
Connector Type AN Type Right Angle Plug
Connector Type BTNC Jack
Impedance50ohm
Jacket Color-
Product RangeLCCA30582 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° N-Type Plug to TNC Jack
Cable Length - Metric
609.6mm
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
LCCA30582 Series
Cable Length - Imperial
2ft
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
TNC Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30582-FT2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
