Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30462-FT1.5Copy
Newark Part No.23AK5114
Product RangeLCCA30462 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $82.190 |
| 5+ | $76.800 |
| 10+ | $72.080 |
| 25+ | $69.930 |
| 50+ | $65.990 |
Price for:Each
Minimum: 1
Multiple: 1
$82.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30462-FT1.5Copy
Newark Part No.23AK5114
Product RangeLCCA30462 Series
Technical Datasheet
Cable Length - Imperial1.5ft
Connector to ConnectorBNC Bulkhead Jack to 90° TNC Plug
Coaxial Cable Type0.141 Hand Formable
Connector Type ABNC Bulkhead Jack
Connector Type BTNC Right Angle Plug
Impedance50ohm
Product RangeLCCA30462 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
1.5ft
Coaxial Cable Type
0.141 Hand Formable
Connector Type B
TNC Right Angle Plug
Product Range
LCCA30462 Series
Connector to Connector
BNC Bulkhead Jack to 90° TNC Plug
Connector Type A
BNC Bulkhead Jack
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for LCCA30462-FT1.5
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
