Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30441-FT3Copy
Newark Part No.23AK4950
Product RangeLCCA30441 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $78.040 |
Price for:Each
Minimum: 1
Multiple: 1
$78.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30441-FT3Copy
Newark Part No.23AK4950
Product RangeLCCA30441 Series
Cable Length - Imperial3ft
Connector to ConnectorN Type Jack to BNC Jack
Cable Length - Metric914.4mm
Coaxial Cable Type0.141 Hand Formable
Connector Type AN Type Jack
Connector Type BBNC Jack
Impedance50ohm
Jacket Color-
Product RangeLCCA30441 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Connector Type A
N Type Jack
Impedance
50ohm
Product Range
LCCA30441 Series
Connector to Connector
N Type Jack to BNC Jack
Coaxial Cable Type
0.141 Hand Formable
Connector Type B
BNC Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30441-FT3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
