Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30433-FT1
Newark Part No.23AK4882
Product RangeLCCA30433 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $41.420 |
Price for:Each
Minimum: 1
Multiple: 1
$41.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30433-FT1
Newark Part No.23AK4882
Product RangeLCCA30433 Series
Connector to ConnectorSMA Jack to TNC Bulkhead Jack
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Coaxial Cable Type0.141 Hand Formable
Connector Type ASMA Jack
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket Color-
Product RangeLCCA30433 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to TNC Bulkhead Jack
Cable Length - Metric
304.8mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
LCCA30433 Series
Cable Length - Imperial
1ft
Coaxial Cable Type
0.141 Hand Formable
Connector Type B
TNC Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30433-FT1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
