Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30430-FT4Copy
Newark Part No.23AK4863
Product RangeLCCA30430 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $85.310 |
Price for:Each
Minimum: 1
Multiple: 1
$85.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30430-FT4Copy
Newark Part No.23AK4863
Product RangeLCCA30430 Series
Cable Length - Imperial4ft
Connector to ConnectorTNC Plug to SMA Jack
Cable Length - Metric1.2m
Coaxial Cable Type0.141 Hand Formable
Connector Type ATNC Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Color-
Product RangeLCCA30430 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.2m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
LCCA30430 Series
Connector to Connector
TNC Plug to SMA Jack
Coaxial Cable Type
0.141 Hand Formable
Connector Type B
SMA Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30430-FT4
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
