Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30423-FT10Copy
Newark Part No.23AK4804
Product RangeLCCA30423 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $129.710 |
Price for:Each
Minimum: 1
Multiple: 1
$129.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30423-FT10Copy
Newark Part No.23AK4804
Product RangeLCCA30423 Series
Connector to ConnectorSMA Plug to 90° TNC Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable Type0.141 Hand Formable
Connector Type ASMA Plug
Connector Type BTNC Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeLCCA30423 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to 90° TNC Plug
Cable Length - Metric
3.05m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
LCCA30423 Series
Cable Length - Imperial
10ft
Coaxial Cable Type
0.141 Hand Formable
Connector Type B
TNC Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30423-FT10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
