Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30405-FT5
Newark Part No.23AK4664
Product RangeLCCA30405 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $82.860 |
Price for:Each
Minimum: 1
Multiple: 1
$82.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30405-FT5
Newark Part No.23AK4664
Product RangeLCCA30405 Series
Cable Length - Imperial5ft
Connector to ConnectorBNC Bulkhead Jack to SMA Jack
Cable Length - Metric1.5m
Coaxial Cable Type0.141 Hand Formable
Connector Type ABNC Bulkhead Jack
Connector Type BSMA Jack
Impedance50ohm
Jacket Color-
Product RangeLCCA30405 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.5m
Connector Type A
BNC Bulkhead Jack
Impedance
50ohm
Product Range
LCCA30405 Series
Connector to Connector
BNC Bulkhead Jack to SMA Jack
Coaxial Cable Type
0.141 Hand Formable
Connector Type B
SMA Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30405-FT5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
