Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30404-FT10
Newark Part No.23AK4652
Product RangeLCCA30404 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $149.670 |
Price for:Each
Minimum: 1
Multiple: 1
$149.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30404-FT10
Newark Part No.23AK4652
Product RangeLCCA30404 Series
Connector to ConnectorSMA Jack to BNC Jack
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable Type0.141 Hand Formable
Connector Type ASMA Jack
Connector Type BBNC Jack
Impedance50ohm
Jacket Color-
Product RangeLCCA30404 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to BNC Jack
Cable Length - Metric
3.05m
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
LCCA30404 Series
Cable Length - Imperial
10ft
Coaxial Cable Type
0.141 Hand Formable
Connector Type B
BNC Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30404-FT10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
