Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30380-FT5Copy
Newark Part No.23AK4561
Product RangeLCCA30380 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $87.980 |
Price for:Each
Minimum: 1
Multiple: 1
$87.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30380-FT5Copy
Newark Part No.23AK4561
Product RangeLCCA30380 Series
Cable Length - Imperial5ft
Connector to ConnectorMCX Plug to SMA Plug
Cable Length - Metric1.5m
Coaxial Cable TypeCA-100
Connector Type AMCX Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30380 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.5m
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
LCCA30380 Series
Connector to Connector
MCX Plug to SMA Plug
Coaxial Cable Type
CA-100
Connector Type B
SMA Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
