Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30378-FT4Copy
Newark Part No.23AK4544
Product RangeLCCA30378 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $47.400 |
Price for:Each
Minimum: 1
Multiple: 1
$47.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30378-FT4Copy
Newark Part No.23AK4544
Product RangeLCCA30378 Series
Connector to ConnectorSMA Plug to TNC Plug
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Coaxial Cable TypeCA-100
Connector Type ASMA Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30378 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to TNC Plug
Cable Length - Metric
1.2m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
LCCA30378 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
CA-100
Connector Type B
TNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
