Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30368-FT6Copy
Newark Part No.23AK4466
Product RangeLCCA30368 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $83.820 |
Price for:Each
Minimum: 1
Multiple: 1
$83.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30368-FT6Copy
Newark Part No.23AK4466
Product RangeLCCA30368 Series
Cable Length - Imperial6ft
Connector to ConnectorTNC Plug to 90° SMA Plug
Cable Length - Metric1.8m
Coaxial Cable TypeRG223
Connector Type ATNC Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30368 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.8m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
LCCA30368 Series
Connector to Connector
TNC Plug to 90° SMA Plug
Coaxial Cable Type
RG223
Connector Type B
SMA Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
