Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30368-FT2Copy
Newark Part No.23AK4462
Product RangeLCCA30368 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $39.880 |
Price for:Each
Minimum: 1
Multiple: 1
$39.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30368-FT2Copy
Newark Part No.23AK4462
Product RangeLCCA30368 Series
Connector to ConnectorTNC Plug to 90° SMA Plug
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable TypeRG223
Connector Type ATNC Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30368 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
TNC Plug to 90° SMA Plug
Cable Length - Metric
609.6mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
LCCA30368 Series
Cable Length - Imperial
2ft
Coaxial Cable Type
RG223
Connector Type B
SMA Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
