Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30363-FT1.5
Newark Part No.23AK4420
Product RangeLCCA30363 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $107.970 |
Price for:Each
Minimum: 1
Multiple: 1
$107.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30363-FT1.5
Newark Part No.23AK4420
Product RangeLCCA30363 Series
Connector to Connector90° SMA Plug to 90° SMA Plug
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Coaxial Cable TypeRG223
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30363 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA Plug to 90° SMA Plug
Cable Length - Metric
457.2mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
LCCA30363 Series
Cable Length - Imperial
1.5ft
Coaxial Cable Type
RG223
Connector Type B
SMA Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
