Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30288-FT10Copy
Newark Part No.84AH3416
Product RangeLCCA30288 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $73.750 |
Price for:Each
Minimum: 1
Multiple: 1
$73.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30288-FT10Copy
Newark Part No.84AH3416
Product RangeLCCA30288 Series
Technical Datasheet
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeLMR-240-DB
Connector Type AN Type Bulkhead Jack
Connector Type AN Type Bulkhead Jack
Connector Type BTNC Right Angle Plug
Connector Type BTNC Right Angle Plug
Impedance50ohm
Product RangeLCCA30288 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
LMR-240-DB
Connector Type A
N Type Bulkhead Jack
Connector Type B
TNC Right Angle Plug
Product Range
LCCA30288 Series
Cable Length - Metric
3.05m
Connector Type A
N Type Bulkhead Jack
Connector Type B
TNC Right Angle Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30288-FT10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
