Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30287-FT1.5Copy
Newark Part No.84AH3407
Product RangeLCCA30287 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $39.380 |
Price for:Each
Minimum: 1
Multiple: 1
$39.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30287-FT1.5Copy
Newark Part No.84AH3407
Product RangeLCCA30287 Series
Technical Datasheet
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Coaxial Cable TypeLMR-240-DB
Connector Type AN Type Bulkhead Jack
Connector Type AN Type Bulkhead Jack
Connector Type BTNC Plug
Connector Type BTNC Plug
Impedance50ohm
Product RangeLCCA30287 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
1.5ft
Coaxial Cable Type
LMR-240-DB
Connector Type A
N Type Bulkhead Jack
Connector Type B
TNC Plug
Product Range
LCCA30287 Series
Cable Length - Metric
457.2mm
Connector Type A
N Type Bulkhead Jack
Connector Type B
TNC Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30287-FT1.5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
