Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30285-FT6Copy
Newark Part No.84AH3397
Product RangeLCCA30285 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $64.970 |
Price for:Each
Minimum: 1
Multiple: 1
$64.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30285-FT6Copy
Newark Part No.84AH3397
Product RangeLCCA30285 Series
Technical Datasheet
Cable Length - Imperial6ft
Connector Type ABNC Plug
Connector Type BN Type Bulkhead Jack
Connector Type BN Type Bulkhead Jack
Product RangeLCCA30285 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Connector Type B
N Type Bulkhead Jack
Product Range
LCCA30285 Series
Connector Type A
BNC Plug
Connector Type B
N Type Bulkhead Jack
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30285-FT6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
