Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30284-FT2Copy
Newark Part No.84AH3385
Product RangeLCCA30284 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $117.310 |
Price for:Each
Minimum: 1
Multiple: 1
$117.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30284-FT2Copy
Newark Part No.84AH3385
Product RangeLCCA30284 Series
Technical Datasheet
Connector to ConnectorBNC Plug to 90° TNC Plug
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable TypeLMR-240-DB
Connector Type ABNC Plug
Connector Type BTNC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30284 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to 90° TNC Plug
Cable Length - Metric
609.6mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
LCCA30284 Series
Cable Length - Imperial
2ft
Coaxial Cable Type
LMR-240-DB
Connector Type B
TNC Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30284-FT2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
