Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30274-FT2Copy
Newark Part No.84AH3305
Product RangeLCCA30274 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $46.280 |
Price for:Each
Minimum: 1
Multiple: 1
$46.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30274-FT2Copy
Newark Part No.84AH3305
Product RangeLCCA30274 Series
Technical Datasheet
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable TypeLMR-240-DB
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type BBNC Plug
Impedance50ohm
Product RangeLCCA30274 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
2ft
Coaxial Cable Type
LMR-240-DB
Connector Type A
SMA Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Metric
609.6mm
Connector Type A
SMA Plug
Connector Type B
BNC Plug
Product Range
LCCA30274 Series
Technical Docs (1)
Alternatives for LCCA30274-FT2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
