Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30219-FT2Copy
Newark Part No.84AH2865
Product RangeLCCA30219 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $125.300 |
Price for:Each
Minimum: 1
Multiple: 1
$125.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30219-FT2Copy
Newark Part No.84AH2865
Product RangeLCCA30219 Series
Technical Datasheet
Cable Length - Imperial2ft
Connector to ConnectorN Type Plug to N Type Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeLMR-600-DB
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30219 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
LCCA30219 Series
Connector to Connector
N Type Plug to N Type Plug
Coaxial Cable Type
LMR-600-DB
Connector Type B
N Type Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
