Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30207-FT1Copy
Newark Part No.84AH2766
Product RangeLCCA30207 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $31.790 |
Price for:Each
Minimum: 1
Multiple: 1
$31.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30207-FT1Copy
Newark Part No.84AH2766
Product RangeLCCA30207 Series
Technical Datasheet
Cable Length - Imperial1ft
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeLMR-400-DB
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30207 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
304.8mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
LCCA30207 Series
Connector to Connector
TNC Plug to TNC Plug
Coaxial Cable Type
LMR-400-DB
Connector Type B
TNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30207-FT1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
