Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30197-FT3Copy
Newark Part No.84AH2690
Product RangeLCCA30197 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $74.720 |
Price for:Each
Minimum: 1
Multiple: 1
$74.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30197-FT3Copy
Newark Part No.84AH2690
Product RangeLCCA30197 Series
Technical Datasheet
Connector to ConnectorTNC Plug to 90° TNC Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable TypeLMR-400
Connector Type ATNC Plug
Connector Type BTNC Right Angle Plug
Impedance50ohm
Product RangeLCCA30197 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
TNC Plug to 90° TNC Plug
Cable Length - Metric
914.4mm
Connector Type A
TNC Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
3ft
Coaxial Cable Type
LMR-400
Connector Type B
TNC Right Angle Plug
Product Range
LCCA30197 Series
Technical Docs (1)
Alternatives for LCCA30197-FT3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
