Print Page
LCCA30159-FT2
RF / Coaxial Cable Assembly, 2 ft, 609.6 mm, LMR-195-FR, N Type Plug, N Type Right Angle Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30159-FT2Copy
Newark Part No.84AH2386
Product RangeLCCA30159 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $38.720 |
Price for:Each
Minimum: 1
Multiple: 1
$38.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30159-FT2Copy
Newark Part No.84AH2386
Product RangeLCCA30159 Series
Technical Datasheet
Cable Length - Imperial2ft
Connector to ConnectorN-Type Plug to 90° N-Type Plug
Coaxial Cable TypeLMR-195-FR
Connector Type AN Type Plug
Connector Type AN Type Plug
Connector Type BN Type Right Angle Plug
Product RangeLCCA30159 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
2ft
Coaxial Cable Type
LMR-195-FR
Connector Type A
N Type Plug
Product Range
LCCA30159 Series
Connector to Connector
N-Type Plug to 90° N-Type Plug
Connector Type A
N Type Plug
Connector Type B
N Type Right Angle Plug
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30159-FT2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
