Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30146-FT5Copy
Newark Part No.23AK4313
Product RangeLCCA30146 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $60.190 |
| 5+ | $56.250 |
| 10+ | $52.780 |
| 25+ | $51.210 |
| 50+ | $48.320 |
Price for:Each
Minimum: 1
Multiple: 1
$60.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30146-FT5Copy
Newark Part No.23AK4313
Product RangeLCCA30146 Series
Cable Length - Imperial5ft
Connector to ConnectorTNC Plug to TNC Jack
Cable Length - Metric1.5m
Coaxial Cable Type0.085 Hand Formable
Connector Type ATNC Plug
Connector Type BTNC Jack
Impedance50ohm
Jacket Color-
Product RangeLCCA30146 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.5m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
LCCA30146 Series
Connector to Connector
TNC Plug to TNC Jack
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
TNC Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
