Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30144-FT3Copy
Newark Part No.23AK4295
Product RangeLCCA30144 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $71.770 |
| 5+ | $67.070 |
| 10+ | $62.940 |
| 25+ | $61.060 |
| 50+ | $57.620 |
Price for:Each
Minimum: 1
Multiple: 1
$71.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30144-FT3Copy
Newark Part No.23AK4295
Product RangeLCCA30144 Series
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable Type0.085 Hand Formable
Connector Type ATNC Plug
Connector Type BTNC Right Angle Plug
Impedance50ohm
Product RangeLCCA30144 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3ft
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
TNC Right Angle Plug
Product Range
LCCA30144 Series
Cable Length - Metric
914.4mm
Connector Type A
TNC Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
