Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30134-FT2Copy
Newark Part No.23AK4214
Product RangeLCCA30134 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $39.910 |
| 5+ | $37.500 |
| 10+ | $35.090 |
Price for:Each
Minimum: 1
Multiple: 1
$39.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30134-FT2Copy
Newark Part No.23AK4214
Product RangeLCCA30134 Series
Connector to ConnectorSMA Plug to SMA Jack
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable Type0.085 Hand Formable
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Color-
Product RangeLCCA30134 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Jack
Cable Length - Metric
609.6mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
LCCA30134 Series
Cable Length - Imperial
2ft
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
SMA Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
