Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30123-FT1.5Copy
Newark Part No.23AK4124
Product RangeLCCA30123 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $36.420 |
Price for:Each
Minimum: 1
Multiple: 1
$36.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30123-FT1.5Copy
Newark Part No.23AK4124
Product RangeLCCA30123 Series
Cable Length - Imperial1.5ft
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Metric457.2mm
Coaxial Cable Type0.085 Hand Formable
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket Color-
Product RangeLCCA30123 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
1.5ft
Cable Length - Metric
457.2mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
LCCA30123 Series
Connector to Connector
TNC Plug to TNC Plug
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
TNC Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
