Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30120-FT3Copy
Newark Part No.23AK4103
Product RangeLCCA30120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $79.980 |
Price for:Each
Minimum: 1
Multiple: 1
$79.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30120-FT3Copy
Newark Part No.23AK4103
Product RangeLCCA30120 Series
Cable Length - Imperial3ft
Connector to ConnectorN Type Plug to N Type Jack
Cable Length - Metric914.4mm
Coaxial Cable Type0.085 Hand Formable
Connector Type AN Type Plug
Connector Type BN Type Jack
Impedance50ohm
Jacket Color-
Product RangeLCCA30120 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
LCCA30120 Series
Connector to Connector
N Type Plug to N Type Jack
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
N Type Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
