Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30118-FT4
Newark Part No.23AK4088
Product RangeLCCA30118 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $66.480 |
Price for:Each
Minimum: 1
Multiple: 1
$66.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30118-FT4
Newark Part No.23AK4088
Product RangeLCCA30118 Series
Cable Length - Imperial4ft
Connector to ConnectorN-Type Plug to 90° N-Type Plug
Cable Length - Metric1.2m
Coaxial Cable Type0.085 Hand Formable
Connector Type AN Type Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeLCCA30118 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.2m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
LCCA30118 Series
Connector to Connector
N-Type Plug to 90° N-Type Plug
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
N Type Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
