Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30110-FT6Copy
Newark Part No.23AK4026
Product RangeLCCA30110 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $102.130 |
Price for:Each
Minimum: 1
Multiple: 1
$102.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30110-FT6Copy
Newark Part No.23AK4026
Product RangeLCCA30110 Series
Cable Length - Imperial6ft
Connector to ConnectorBNC Jack to BNC Bulkhead Jack
Cable Length - Metric1.8m
Coaxial Cable Type0.141 Hand Formable
Connector Type ABNC Jack
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Jacket Color-
Product RangeLCCA30110 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.8m
Connector Type A
BNC Jack
Impedance
50ohm
Product Range
LCCA30110 Series
Connector to Connector
BNC Jack to BNC Bulkhead Jack
Coaxial Cable Type
0.141 Hand Formable
Connector Type B
BNC Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
