Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30064-FT2Copy
Newark Part No.23AK3654
Product RangeLCCA30064 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $43.730 |
Price for:Each
Minimum: 1
Multiple: 1
$43.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30064-FT2Copy
Newark Part No.23AK3654
Product RangeLCCA30064 Series
Connector to ConnectorMCX Plug to 90° MCX Plug
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable TypeRG178
Connector Type AMCX Plug
Connector Type BMCX Right Angle Plug
Impedance50ohm
Jacket ColorTan
Product RangeLCCA30064 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MCX Plug to 90° MCX Plug
Cable Length - Metric
609.6mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
LCCA30064 Series
Cable Length - Imperial
2ft
Coaxial Cable Type
RG178
Connector Type B
MCX Right Angle Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
